Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 440 V

RS Stock No.: 203-2335Brand: SiemensManufacturers Part No.: 5TT5830-0Distrelec Article No.: 30124448
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

440 V

Contact Current Rating

25 A

Range

Sentron

Series

5TT INSTA

Function

Reversing

Normal State Configuration

4NO

Width

36mm

Length

90mm

Depth

71mm

Country of Origin

Slovenia

P.O.A.

Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 440 V

P.O.A.

Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 440 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

440 V

Contact Current Rating

25 A

Range

Sentron

Series

5TT INSTA

Function

Reversing

Normal State Configuration

4NO

Width

36mm

Length

90mm

Depth

71mm

Country of Origin

Slovenia