Siemens Silver 1 Gang Plug Socket, 16A, Schuko, Indoor Use

RS Stock No.: 213-0382Brand: SiemensManufacturers Part No.: 5UB1468
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Siemens

Number of Gangs

1

Colour

Silver

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Current Rating

16A

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Siemens Silver 1 Gang Plug Socket, 16A, Schuko, Indoor Use

P.O.A.

Siemens Silver 1 Gang Plug Socket, 16A, Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Gangs

1

Colour

Silver

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Current Rating

16A

Country of Origin

Spain