Technical documents
Specifications
Brand
SiemensNumber of Gangs
1
Colour
White
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Series
DELTA
International Protection Rating
IP20
Range
DELTA
Colour Family
White
Country of Origin
Spain
Product details
SCHUKO® socket outlets complete
SCHUKO® socket outlets are fully assembled, therefore no additional frame is necessary
Flush mounting
Titanium white
These socket outlets from the i-system DELTA product range are fully assembled, therefore are no additional frame is necessary.
Flush mounting switch range DELTA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensNumber of Gangs
1
Colour
White
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
Plastic
Series
DELTA
International Protection Rating
IP20
Range
DELTA
Colour Family
White
Country of Origin
Spain
Product details
SCHUKO® socket outlets complete
SCHUKO® socket outlets are fully assembled, therefore no additional frame is necessary
Flush mounting
Titanium white
These socket outlets from the i-system DELTA product range are fully assembled, therefore are no additional frame is necessary.