Siemens DELTA Grey 2 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use

RS Stock No.: 397-600Brand: SiemensManufacturers Part No.: 5UB4722Distrelec Article No.: 30399807
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Siemens

Number of Gangs

2

Colour

Grey

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Overall Height

70mm

Overall Width

70mm

Overall Depth

45mm

International Protection Rating

IP44

Overall Dimensions

70 x 70 x 45mm

Series

DELTA

Colour Family

Grey

Range

DELTA

Terminal Type

Screwless

Country of Origin

Spain

Product details

IP44 sockets

Splash-proof IP44 surface sockets
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
Multiple versions, pre wired

Standards

DIN 49440

DELTA surface switch program

Stock information temporarily unavailable.

P.O.A.

Siemens DELTA Grey 2 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use

P.O.A.

Siemens DELTA Grey 2 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Gangs

2

Colour

Grey

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Overall Height

70mm

Overall Width

70mm

Overall Depth

45mm

International Protection Rating

IP44

Overall Dimensions

70 x 70 x 45mm

Series

DELTA

Colour Family

Grey

Range

DELTA

Terminal Type

Screwless

Country of Origin

Spain

Product details

IP44 sockets

Splash-proof IP44 surface sockets
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
Multiple versions, pre wired

Standards

DIN 49440

DELTA surface switch program