Siemens White Push Button Light Switch, UP 222

RS Stock No.: 287-8588Brand: SiemensManufacturers Part No.: UP 222/12 / 5WG1222-2DB12
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

IP Rating

IP20

Colour

White

Series

UP 222

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens White Push Button Light Switch, UP 222

P.O.A.

Siemens White Push Button Light Switch, UP 222
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

IP Rating

IP20

Colour

White

Series

UP 222

Country of Origin

Germany