Siemens N 567 Series Adapter, Relay, 230 V ac

RS Stock No.: 287-8671Brand: SiemensManufacturers Part No.: 5WG1567-1AB22
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Switch Actuator

Range

GAMMA instabus

Series

N 567

Output Type

Relay

Number of Outputs

16

Supply Voltage

230 V ac

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Siemens N 567 Series Adapter, Relay, 230 V ac

P.O.A.

Siemens N 567 Series Adapter, Relay, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Switch Actuator

Range

GAMMA instabus

Series

N 567

Output Type

Relay

Number of Outputs

16

Supply Voltage

230 V ac

Country of Origin

Romania