Siemens SIPLUS LOGO Series Display Module for Use with LOGO 8 and Higher, 24 V ac, V dc

RS Stock No.: 254-0427Brand: SiemensManufacturers Part No.: 6AG1055-4MH08-2BA1
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Text Display

Range

SIPLUS LOGO

Series

SIPLUS LOGO

For Use With

LOGO 8 and Higher

Supply Voltage

24 V ac, V dc

Maximum Operating Temperature

+60°C

Dimensions

86 x 128.2 x 38.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIPLUS LOGO Series Display Module for Use with LOGO 8 and Higher, 24 V ac, V dc

P.O.A.

Siemens SIPLUS LOGO Series Display Module for Use with LOGO 8 and Higher, 24 V ac, V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Text Display

Range

SIPLUS LOGO

Series

SIPLUS LOGO

For Use With

LOGO 8 and Higher

Supply Voltage

24 V ac, V dc

Maximum Operating Temperature

+60°C

Dimensions

86 x 128.2 x 38.7 mm

Country of Origin

Germany