Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module for Use with S7-1500, Analog, Modbus

RS Stock No.: 243-3958Brand: SiemensManufacturers Part No.: 6AG1531-7KF00-7AB0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

SIPLUS

Series

SIMATIC S7-1500 ET 200

Input Type

Analog

Output Type

Modbus

For Use With

S7-1500

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module for Use with S7-1500, Analog, Modbus

P.O.A.

Siemens SIMATIC S7-1500 ET 200 Series Analog Input Module for Use with S7-1500, Analog, Modbus
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Analogue Input Module

Range

SIPLUS

Series

SIMATIC S7-1500 ET 200

Input Type

Analog

Output Type

Modbus

For Use With

S7-1500

Dimensions

147 x 35 x 129 mm

Country of Origin

Germany