Siemens IPC127E Gateway

RS Stock No.: 251-9143Brand: SiemensManufacturers Part No.: 6AG40210AB111CA0Distrelec Article No.: 30149311
brand-logo
View all in IoT Gateways

Technical documents

Specifications

Brand

Siemens

CPU Technology

Intel Atom E3940

System Memory Capacity

4GB

System Memory Type

DDR4

Number of COM Ports

2

Series

IPC127E

Media Interfaces

RJ45

Communication Protocol

Ethernet

COM Port Type

Ethernet RJ45

Operating Temperature

0 → +55°C

Voltage Rating

24 V dc

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens IPC127E Gateway

P.O.A.

Siemens IPC127E Gateway
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

CPU Technology

Intel Atom E3940

System Memory Capacity

4GB

System Memory Type

DDR4

Number of COM Ports

2

Series

IPC127E

Media Interfaces

RJ45

Communication Protocol

Ethernet

COM Port Type

Ethernet RJ45

Operating Temperature

0 → +55°C

Voltage Rating

24 V dc

Country of Origin

China