Siemens SIMATIC Series TP900 Comfort HMI Panel - 9 in, TFT Display, 800 x 480

Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP900 Comfort
Display Type
TFT
Manufacturer Part No.
6AV2124-0JC01-0AX0
Display Resolution
800 x 480
Number of Ports
3
Port Type
Ethernet, MPI, Profibus DP, USB
Processor Type
X86
Onboard Memory
12 MB
Display Size
9 in
Backlighting
Yes
IP Rating
IP20, IP65
Dimensions
274 x 190 x 63 mm
Minimum Operating Temperature
0°C
Display Colour
Colour
Width
190mm
Length
274mm
Depth
63mm
Maximum Operating Temperature
+50°C
Interface
PROFINET, MPI, PROFIBUS DP
Supply Voltage
24 V dc
Country of Origin
China
Product details
Siemens Touch-Screen HMI TP Comfort Series Displays
The SIMATIC TP comfort series of displays from Siemens come in a variety of wide-screen sizes ranging from 7" to 22" with touch screen operation. All SIMATIC comfort panels are IP65 rated for harsh conditions and are versatile to suit almost any outdoor application. These innovative HMI's are capable of coordinating and centrally shutting down their displays via PROFIenergy during break times, in order to reduce energy consumption, in comparison to previous SIMATIC panels.
Features and Benefits
- TFT high-resolution wide-screen
- Display sizes from 7" to 22"
- Graphical user interface for intuitive machine operation and monitoring
- Device functionality offers archives, VB scripts and various viewers for display of plant documentation and internet websites
- Vertical installation for optimum plant space utilization
- Maximum data security
- Integrated system diagnostics
- Can be configured using WINCC Comfort
- IP65 rated for assurance on outdoor applications
- Membrane keypad
Available Configurations
864-3970 TP700 Comfort 7 Display
864-3973 TP900 Comfort 9 Display
746-6463 TP1200 Comfort 12.1 Display
165-6377 TP1500 Comfort 15.4 Display
Siemens SIMATIC TP Series Panels
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP900 Comfort
Display Type
TFT
Manufacturer Part No.
6AV2124-0JC01-0AX0
Display Resolution
800 x 480
Number of Ports
3
Port Type
Ethernet, MPI, Profibus DP, USB
Processor Type
X86
Onboard Memory
12 MB
Display Size
9 in
Backlighting
Yes
IP Rating
IP20, IP65
Dimensions
274 x 190 x 63 mm
Minimum Operating Temperature
0°C
Display Colour
Colour
Width
190mm
Length
274mm
Depth
63mm
Maximum Operating Temperature
+50°C
Interface
PROFINET, MPI, PROFIBUS DP
Supply Voltage
24 V dc
Country of Origin
China
Product details
Siemens Touch-Screen HMI TP Comfort Series Displays
The SIMATIC TP comfort series of displays from Siemens come in a variety of wide-screen sizes ranging from 7" to 22" with touch screen operation. All SIMATIC comfort panels are IP65 rated for harsh conditions and are versatile to suit almost any outdoor application. These innovative HMI's are capable of coordinating and centrally shutting down their displays via PROFIenergy during break times, in order to reduce energy consumption, in comparison to previous SIMATIC panels.
Features and Benefits
- TFT high-resolution wide-screen
- Display sizes from 7" to 22"
- Graphical user interface for intuitive machine operation and monitoring
- Device functionality offers archives, VB scripts and various viewers for display of plant documentation and internet websites
- Vertical installation for optimum plant space utilization
- Maximum data security
- Integrated system diagnostics
- Can be configured using WINCC Comfort
- IP65 rated for assurance on outdoor applications
- Membrane keypad
Available Configurations
864-3970 TP700 Comfort 7 Display
864-3973 TP900 Comfort 9 Display
746-6463 TP1200 Comfort 12.1 Display
165-6377 TP1500 Comfort 15.4 Display