Siemens SIMATIC Series TP1500 Comfort Outdoor HMI Panel - 15.4 in, TFT Display, 1280 x 800

RS Stock No.: 256-7047Brand: SiemensManufacturers Part No.: 6AV21240QC130AX0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1500 Comfort Outdoor

Display Type

TFT

Manufacturer Part No.

6AV21240QC130AX0

Display Resolution

1280 x 800

Number of Ports

2

Processor Type

X86

Display Size

15.4 in

Backlighting

Yes

IP Rating

IP20, IP66

Width

415mm

Minimum Operating Temperature

-30°C

Length

77mm

Depth

310mm

Maximum Operating Temperature

+60°C

Dimensions

415 x 310 x 77 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC Series TP1500 Comfort Outdoor HMI Panel - 15.4 in, TFT Display, 1280 x 800

P.O.A.

Siemens SIMATIC Series TP1500 Comfort Outdoor HMI Panel - 15.4 in, TFT Display, 1280 x 800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1500 Comfort Outdoor

Display Type

TFT

Manufacturer Part No.

6AV21240QC130AX0

Display Resolution

1280 x 800

Number of Ports

2

Processor Type

X86

Display Size

15.4 in

Backlighting

Yes

IP Rating

IP20, IP66

Width

415mm

Minimum Operating Temperature

-30°C

Length

77mm

Depth

310mm

Maximum Operating Temperature

+60°C

Dimensions

415 x 310 x 77 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany