Siemens SIMATIC Series TP1900 Comfort HMI Panel - 18.5 in, TFT Display, 1366 x 768

RS Stock No.: 165-6376Brand: SiemensManufacturers Part No.: 6AV2124-0UC02-0AX1
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1900 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0UC02-0AX1

Display Resolution

1366 x 768

Number of Ports

7

Port Type

Ethernet, RS422, RS485, SD Card Slot, USB 2.0

Processor Type

X86

Onboard Memory

24 MB

Display Size

18.5 in

Backlighting

Yes

IP Rating

IP20, IP65

Display Colour

Colour

Width

337mm

Minimum Operating Temperature

0°C

Length

483mm

Depth

75mm

Maximum Operating Temperature

+45°C

Dimensions

483 x 337 x 75 mm

Interface

PROFINET, MPI, PROFIBUS DP

Supply Voltage

24 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC Series TP1900 Comfort HMI Panel - 18.5 in, TFT Display, 1366 x 768

P.O.A.

Siemens SIMATIC Series TP1900 Comfort HMI Panel - 18.5 in, TFT Display, 1366 x 768
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1900 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0UC02-0AX1

Display Resolution

1366 x 768

Number of Ports

7

Port Type

Ethernet, RS422, RS485, SD Card Slot, USB 2.0

Processor Type

X86

Onboard Memory

24 MB

Display Size

18.5 in

Backlighting

Yes

IP Rating

IP20, IP65

Display Colour

Colour

Width

337mm

Minimum Operating Temperature

0°C

Length

483mm

Depth

75mm

Maximum Operating Temperature

+45°C

Dimensions

483 x 337 x 75 mm

Interface

PROFINET, MPI, PROFIBUS DP

Supply Voltage

24 V dc

Country of Origin

Germany