Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP2200 Comfort
Display Type
TFT
Manufacturer Part No.
6AV2124-0XC02-0AX1
Display Resolution
1920 x 1080
Number of Ports
7
Port Type
Ethernet, RS422, RS485, SD Card Slot, USB2.0
Processor Type
X86
Onboard Memory
24 MB
Backlighting
Yes
Display Size
22 in
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
560 x 380 x 75 mm
Display Colour
Colour
Width
380mm
Kit Included
Yes
Length
560mm
Depth
75mm
Maximum Operating Temperature
+45°C
Interface
PROFINET
Supply Voltage
28.8 V dc
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
TP2200 Comfort
Display Type
TFT
Manufacturer Part No.
6AV2124-0XC02-0AX1
Display Resolution
1920 x 1080
Number of Ports
7
Port Type
Ethernet, RS422, RS485, SD Card Slot, USB2.0
Processor Type
X86
Onboard Memory
24 MB
Backlighting
Yes
Display Size
22 in
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
560 x 380 x 75 mm
Display Colour
Colour
Width
380mm
Kit Included
Yes
Length
560mm
Depth
75mm
Maximum Operating Temperature
+45°C
Interface
PROFINET
Supply Voltage
28.8 V dc
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany