Siemens SIMATIC Series TP400 Basic Keyless HMI Panel - 4.3 in, TFT Display, 480 x 272

RS Stock No.: 256-7066Brand: SiemensManufacturers Part No.: 6AV2143-6DB00-0AA0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP400 Basic Keyless

Display Type

TFT

Manufacturer Part No.

6AV21436DB000AA0

Display Resolution

480 x 272

Number of Ports

1

Port Type

USB

Processor Type

ARM

Onboard Memory

10 Mbyte

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP20, IP65

Interface

PROFINET

Supply Voltage

28.8 V

Display Colour

Black

Width

140mm

Minimum Operating Temperature

+50°C

Length

116mm

Depth

33mm

Maximum Operating Temperature

0°C

Dimensions

116 x 140 x 33 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC Series TP400 Basic Keyless HMI Panel - 4.3 in, TFT Display, 480 x 272

P.O.A.

Siemens SIMATIC Series TP400 Basic Keyless HMI Panel - 4.3 in, TFT Display, 480 x 272
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP400 Basic Keyless

Display Type

TFT

Manufacturer Part No.

6AV21436DB000AA0

Display Resolution

480 x 272

Number of Ports

1

Port Type

USB

Processor Type

ARM

Onboard Memory

10 Mbyte

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP20, IP65

Interface

PROFINET

Supply Voltage

28.8 V

Display Colour

Black

Width

140mm

Minimum Operating Temperature

+50°C

Length

116mm

Depth

33mm

Maximum Operating Temperature

0°C

Dimensions

116 x 140 x 33 mm

Country of Origin

China