Siemens SIMATIC Series TP900 Basic Keyless HMI Panel - 9 in, TFT Display, 800 x 480

RS Stock No.: 256-7069Brand: SiemensManufacturers Part No.: 6AV21436JB000AA0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP900 Basic Keyless

Display Type

TFT

Manufacturer Part No.

6AV21436JB000AA0

Display Resolution

800 x 480

Processor Type

ARM

Display Size

9 in

Backlighting

Yes

IP Rating

IP20, IP65

Maximum Operating Temperature

+50°C

Dimensions

267 x 182 x 55 mm

Interface

PROFINET

Kit Included

No

Length

182mm

Width

267mm

Minimum Operating Temperature

0°C

Depth

55mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC Series TP900 Basic Keyless HMI Panel - 9 in, TFT Display, 800 x 480

P.O.A.

Siemens SIMATIC Series TP900 Basic Keyless HMI Panel - 9 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP900 Basic Keyless

Display Type

TFT

Manufacturer Part No.

6AV21436JB000AA0

Display Resolution

800 x 480

Processor Type

ARM

Display Size

9 in

Backlighting

Yes

IP Rating

IP20, IP65

Maximum Operating Temperature

+50°C

Dimensions

267 x 182 x 55 mm

Interface

PROFINET

Kit Included

No

Length

182mm

Width

267mm

Minimum Operating Temperature

0°C

Depth

55mm

Country of Origin

China