Siemens SIMATIC Series TP1200 Comfort INOX HMI Panel - 12.1 in, TFT Display, 1280 x 800

RS Stock No.: 210-5082Brand: SiemensManufacturers Part No.: 6AV2144-8MC20-0AA0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1200 Comfort INOX

Display Type

TFT

Manufacturer Part No.

6AV2144-8MC20-0AA0

Display Resolution

1280 x 800

Number of Ports

2

Processor Type

X86

Onboard Memory

2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card)

Display Size

12.1 in

Backlighting

Yes

IP Rating

IP20, IP66, IP69K

Width

241mm

Minimum Operating Temperature

0°C

Kit Included

No

Length

330mm

Depth

65mm

Maximum Operating Temperature

+50°C

Dimensions

330 x 241 x 65 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC Series TP1200 Comfort INOX HMI Panel - 12.1 in, TFT Display, 1280 x 800

P.O.A.

Siemens SIMATIC Series TP1200 Comfort INOX HMI Panel - 12.1 in, TFT Display, 1280 x 800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1200 Comfort INOX

Display Type

TFT

Manufacturer Part No.

6AV2144-8MC20-0AA0

Display Resolution

1280 x 800

Number of Ports

2

Processor Type

X86

Onboard Memory

2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card)

Display Size

12.1 in

Backlighting

Yes

IP Rating

IP20, IP66, IP69K

Width

241mm

Minimum Operating Temperature

0°C

Kit Included

No

Length

330mm

Depth

65mm

Maximum Operating Temperature

+50°C

Dimensions

330 x 241 x 65 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany