Siemens SIMATIC Series KP32F HMI Key Panel -

Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
KP32F
Manufacturer Part No.
6AV3688-3EH47-0AX0
Number of Ports
2
IP Rating
IP20 , IP65
Minimum Operating Temperature
0°C
Dimensions
295 x 155 x 69 mm
Interface
PROFINET
Maximum Operating Temperature
+55°C
Depth
69mm
Kit Included
Yes
Length
295mm
Width
155mm
Supply Voltage
24 V dc
Distrelec Product Id
30264150
Country of Origin
Germany
Product details
SIMATIC HMI KP32F Key Panel
The KP32F HMI key panel from Siemens can be used for flexible mounting and are dimensioned for direct switchboard installation. They can also be mounted to third-party support arm and stand systems as a standard, by means of flexible mechanics.
32 short-stroke keys with multi-coloured LED's
2 PROFINET ports for assembly of line and ring structures
Maximum flexibility through parameterization options
Direct connection of E-STOP and other fail-safe sensors with F-versions
Can be configured via STEP7 V5.5
IP65 rated
Siemens SIMATIC KP series Panels
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
KP32F
Manufacturer Part No.
6AV3688-3EH47-0AX0
Number of Ports
2
IP Rating
IP20 , IP65
Minimum Operating Temperature
0°C
Dimensions
295 x 155 x 69 mm
Interface
PROFINET
Maximum Operating Temperature
+55°C
Depth
69mm
Kit Included
Yes
Length
295mm
Width
155mm
Supply Voltage
24 V dc
Distrelec Product Id
30264150
Country of Origin
Germany
Product details
SIMATIC HMI KP32F Key Panel
The KP32F HMI key panel from Siemens can be used for flexible mounting and are dimensioned for direct switchboard installation. They can also be mounted to third-party support arm and stand systems as a standard, by means of flexible mechanics.
32 short-stroke keys with multi-coloured LED's
2 PROFINET ports for assembly of line and ring structures
Maximum flexibility through parameterization options
Direct connection of E-STOP and other fail-safe sensors with F-versions
Can be configured via STEP7 V5.5
IP65 rated