Siemens 170 Series Series Touch-Screen HMI Display - 5.7 in, TFT Display, 320 x 240

RS Stock No.: 746-5407Brand: SiemensManufacturers Part No.: 6AV6642-0EA01-3AX0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

170 Series

Display Type

TFT

Manufacturer Part No.

6AV66420EA013AX0

Display Resolution

320 x 240

Number of Ports

2

Port Type

Ethernet(RJ45), USB

Processor Type

RISC

Processor Speed

520MHz

Onboard Memory

2 MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP20, IP65

Display Colour

Colour

Width

212mm

Length

156mm

Depth

50mm

Supply Voltage

24 V dc

Dimensions

156 x 212 x 50 mm

Country of Origin

Germany

Product details

SIMATIC Multi Panel MP 177 6 inch

The Multi Panel MP 177 represents the entry into the class of multifunctional platforms
Based on Windows CE it combines the ruggedness of operator panels with the flexibility of PCs
The contents of the alarm buffer and non-volatile WinAC MP data are preserved
Applications :
Multi Panel for HMI and other tasks of limited to medium complexity; for the use in PROFIBUS DP networks
Suitable for cramped space conditions directly at the machine

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

Stock information temporarily unavailable.

P.O.A.

Siemens 170 Series Series Touch-Screen HMI Display - 5.7 in, TFT Display, 320 x 240

P.O.A.

Siemens 170 Series Series Touch-Screen HMI Display - 5.7 in, TFT Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

170 Series

Display Type

TFT

Manufacturer Part No.

6AV66420EA013AX0

Display Resolution

320 x 240

Number of Ports

2

Port Type

Ethernet(RJ45), USB

Processor Type

RISC

Processor Speed

520MHz

Onboard Memory

2 MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP20, IP65

Display Colour

Colour

Width

212mm

Length

156mm

Depth

50mm

Supply Voltage

24 V dc

Dimensions

156 x 212 x 50 mm

Country of Origin

Germany

Product details

SIMATIC Multi Panel MP 177 6 inch

The Multi Panel MP 177 represents the entry into the class of multifunctional platforms
Based on Windows CE it combines the ruggedness of operator panels with the flexibility of PCs
The contents of the alarm buffer and non-volatile WinAC MP data are preserved
Applications :
Multi Panel for HMI and other tasks of limited to medium complexity; for the use in PROFIBUS DP networks
Suitable for cramped space conditions directly at the machine

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface