Siemens Backlit LCD, TFT LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 214 x 158 x 50.2 mm

RS Stock No.: 688-9161Brand: SiemensManufacturers Part No.: 6AV6647-0AD11-3AX0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

KTP 600

Display Type

TFT LCD

Display Resolution

320 x 240pixels

Display Colour

Colour

Port Type

RJ45

Processor Type

32 Bit RISC

Processor Speed

75MHz

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

214 x 158 x 50.2 mm

Depth

50.2mm

Length

214mm

Width

158mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens Backlit LCD, TFT LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 214 x 158 x 50.2 mm

P.O.A.

Siemens Backlit LCD, TFT LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 214 x 158 x 50.2 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

KTP 600

Display Type

TFT LCD

Display Resolution

320 x 240pixels

Display Colour

Colour

Port Type

RJ45

Processor Type

32 Bit RISC

Processor Speed

75MHz

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

214 x 158 x 50.2 mm

Depth

50.2mm

Length

214mm

Width

158mm

Maximum Operating Temperature

+50°C

Country of Origin

China