Siemens SIMATIC Series KP300 Basic HMI Panel - 3 in, FSTN Display, 240 x 80

Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
KP300 Basic
Display Type
FSTN
Manufacturer Part No.
6AV6647-0AH11-3AX1
Display Resolution
240 x 80
Processor Type
ARM, RISC
Onboard Memory
512 kB
Backlighting
Yes
Display Size
3 in
IP Rating
IP65
Kit Included
Yes
Length
97mm
Depth
30mm
Maximum Operating Temperature
+50°C
Interface
PROFINET
Supply Voltage
24 V dc
Minimum Operating Temperature
0°C
Dimensions
97 x 165 x 30 mm
Display Colour
Monochrome
Width
165mm
Distrelec Product Id
30316566
Country of Origin
Germany
Product details
Siemens SIMATIC KP series Panels
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
KP300 Basic
Display Type
FSTN
Manufacturer Part No.
6AV6647-0AH11-3AX1
Display Resolution
240 x 80
Processor Type
ARM, RISC
Onboard Memory
512 kB
Backlighting
Yes
Display Size
3 in
IP Rating
IP65
Kit Included
Yes
Length
97mm
Depth
30mm
Maximum Operating Temperature
+50°C
Interface
PROFINET
Supply Voltage
24 V dc
Minimum Operating Temperature
0°C
Dimensions
97 x 165 x 30 mm
Display Colour
Monochrome
Width
165mm
Distrelec Product Id
30316566
Country of Origin
Germany
Product details