Siemens SIMATIC Series Illuminated Push Button Switch, Momentary, Panel Mount, 1 NO + 1 NC, White LED, 24V, IP65

RS Stock No.: 256-7175Brand: SiemensManufacturers Part No.: 6AV76741MG000AA0
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Switch Operation

Momentary

Illuminated

Yes

Series

SIMATIC

Mounting Type

Panel Mount

Contact Configuration

1 NO + 1 NC

Voltage Rating

24V

LED Colour

White

IP Rating

IP65

Manufacturer Part No.

6AV76741MG000AA0

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC Series Illuminated Push Button Switch, Momentary, Panel Mount, 1 NO + 1 NC, White LED, 24V, IP65

P.O.A.

Siemens SIMATIC Series Illuminated Push Button Switch, Momentary, Panel Mount, 1 NO + 1 NC, White LED, 24V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Switch Operation

Momentary

Illuminated

Yes

Series

SIMATIC

Mounting Type

Panel Mount

Contact Configuration

1 NO + 1 NC

Voltage Rating

24V

LED Colour

White

IP Rating

IP65

Manufacturer Part No.

6AV76741MG000AA0

Country of Origin

Germany