Siemens LOGO! Series Communication Module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Digital Output, 2-Input,

Technical documents
Specifications
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
2
Output Type
Digital
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
24 V dc
Input Type
Digital
Number of Outputs
2
Network Type
Ethernet
Interface
Ethernet
Number of Communication Ports
4
Minimum Operating Temperature
0°C
Standards Met
EN 55 011, EN 61000-6-3
Dimensions
71.5 x 90 x 58.5 mm
Width
90mm
Mounting Type
DIN Rail
Communication Port Type
EIB/KNX, Ethernet, RJ45
Display Included
No
Length
71.5mm
Depth
58.5mm
Maximum Operating Temperature
+55°C
Distrelec Product Id
30044900
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
2
Output Type
Digital
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
24 V dc
Input Type
Digital
Number of Outputs
2
Network Type
Ethernet
Interface
Ethernet
Number of Communication Ports
4
Minimum Operating Temperature
0°C
Standards Met
EN 55 011, EN 61000-6-3
Dimensions
71.5 x 90 x 58.5 mm
Width
90mm
Mounting Type
DIN Rail
Communication Port Type
EIB/KNX, Ethernet, RJ45
Display Included
No
Length
71.5mm
Depth
58.5mm
Maximum Operating Temperature
+55°C
Distrelec Product Id
30044900
Country of Origin
Germany