Siemens SIPART Series Position Level Interface Unit

Technical documents
Specifications
Brand
SiemensDevice Type
Position
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum ac Voltage
35V
Maximum dc Voltage
35V
Maximum Current
20.5 mA
Series
SIPART
Current Rating
3.6 → 20.5 mA
Country of Origin
Romania
Product details
LY Plug-In Module for SIPART PS2
The LY plug-in module provides analog current output signal for the SIPART PS2 electropneumatic positioner. The module provides position feedback, has signal current 4-20 mA and is simple to retrofit.
Positioner
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensDevice Type
Position
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum ac Voltage
35V
Maximum dc Voltage
35V
Maximum Current
20.5 mA
Series
SIPART
Current Rating
3.6 → 20.5 mA
Country of Origin
Romania
Product details
LY Plug-In Module for SIPART PS2
The LY plug-in module provides analog current output signal for the SIPART PS2 electropneumatic positioner. The module provides position feedback, has signal current 4-20 mA and is simple to retrofit.