Siemens LOGO! 6 Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

RS Stock No.: 499-829Brand: SiemensManufacturers Part No.: 6ED10521FB000BA6
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

8

Output Type

Relay

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Outputs

4

Programming Interface

Computer

Minimum Operating Temperature

0°C

Output Current

10 A

Maximum Operating Temperature

+55°C

Dimensions

72 x 90 x 55 mm

Display Included

Yes

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Country of Origin

China

Product details

LOGO! 6 - Logic Modules with Display

Features & Benefits

Programmed using LOGO! Soft Comfort V6 software or by insertion of a pre-programmed memory module
Eight digital inputs and four digital outputs
Expandable with password security
Dimensions: H 90 mm x W 72 mm x D 55 mm

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! 6 Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

P.O.A.

Siemens LOGO! 6 Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

8

Output Type

Relay

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Outputs

4

Programming Interface

Computer

Minimum Operating Temperature

0°C

Output Current

10 A

Maximum Operating Temperature

+55°C

Dimensions

72 x 90 x 55 mm

Display Included

Yes

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Country of Origin

China

Product details

LOGO! 6 - Logic Modules with Display

Features & Benefits

Programmed using LOGO! Soft Comfort V6 software or by insertion of a pre-programmed memory module
Eight digital inputs and four digital outputs
Expandable with password security
Dimensions: H 90 mm x W 72 mm x D 55 mm

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: