Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Digital Output, 8-Input, Digital Input

Technical documents
Specifications
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Digital
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
8
Number of Digital Outputs
8
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
90 x 71.5 x 58 mm
Standards Met
CE, CSA, FM
Mounting Type
DIN Rail
Output Current
300 mA
Maximum Operating Temperature
+55°C
Depth
58mm
Length
90mm
Width
71.5mm
Distrelec Product Id
11095449
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensManufacturer Series
LOGO!
Number of Inputs
8
Output Type
Digital
For Use With
LOGO! 8, LOGO! 8.2
Supply Voltage
24 V dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
8
Number of Digital Outputs
8
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
90 x 71.5 x 58 mm
Standards Met
CE, CSA, FM
Mounting Type
DIN Rail
Output Current
300 mA
Maximum Operating Temperature
+55°C
Depth
58mm
Length
90mm
Width
71.5mm
Distrelec Product Id
11095449
Country of Origin
China