Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Relay Output, 4-Input, Digital Input

RS Stock No.: 825-1688Brand: SiemensManufacturers Part No.: 6ED1055-1HB00-0BA2Distrelec Article No.: 11095452
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

4

Output Type

Relay

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

24 V dc

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Number of Digital Outputs

4

Output Current

5 A

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Depth

58mm

Length

90mm

Width

35.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Relay Output, 4-Input, Digital Input

P.O.A.

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Relay Output, 4-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

4

Output Type

Relay

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

24 V dc

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Number of Digital Outputs

4

Output Current

5 A

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Depth

58mm

Length

90mm

Width

35.5mm

Country of Origin

China