Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Analogue Output

RS Stock No.: 825-1691Brand: SiemensManufacturers Part No.: 6ED1055-1MM00-0BA2Distrelec Article No.: 11095457
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Output Type

Analogue

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

24 V dc

Number of Outputs

2

Number of Analogue Outputs

2

Mounting Type

DIN Rail

Output Current

300 mA

Maximum Operating Temperature

+55°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Depth

58mm

Length

90mm

Width

35.5mm

Programming Interface

Computer

Minimum Operating Temperature

0°C

Distrelec Product Id

11095457

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Analogue Output

P.O.A.

Siemens LOGO! Series I/O module for Use with LOGO! 8, LOGO! 8.2, 24 V dc Supply, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Output Type

Analogue

For Use With

LOGO! 8, LOGO! 8.2

Supply Voltage

24 V dc

Number of Outputs

2

Number of Analogue Outputs

2

Mounting Type

DIN Rail

Output Current

300 mA

Maximum Operating Temperature

+55°C

Dimensions

90 x 35.5 x 58 mm

Standards Met

CE, CSA, FM

Depth

58mm

Length

90mm

Width

35.5mm

Programming Interface

Computer

Minimum Operating Temperature

0°C

Distrelec Product Id

11095457

Country of Origin

China