Siemens LOGO! 6 Expansion Module, 12 → 24 V dc, 2 x Input Without Display

RS Stock No.: 411-2113Brand: SiemensManufacturers Part No.: 6ED10551MA000BA0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

2

For Use With

LOGO Series

Supply Voltage

12 → 24 V dc

Input Type

Analogue

Length

90mm

Width

36mm

Mounting Type

DIN Rail

Dimensions

90 x 36 x 55 mm

Display Included

No

Depth

55mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! 6 Expansion Module, 12 → 24 V dc, 2 x Input Without Display

P.O.A.

Siemens LOGO! 6 Expansion Module, 12 → 24 V dc, 2 x Input Without Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

2

For Use With

LOGO Series

Supply Voltage

12 → 24 V dc

Input Type

Analogue

Length

90mm

Width

36mm

Mounting Type

DIN Rail

Dimensions

90 x 36 x 55 mm

Display Included

No

Depth

55mm

Country of Origin

China