Technical documents
Specifications
Brand
SiemensOutput Voltage
12V dc
Output Current
3A
Power Rating
35W
Input Voltage
100 → 240V ac
Mounting Type
DIN Rail Mount
Width
82mm
Depth
99mm
Series
6EP1321
Country of Origin
India
You may be interested in
Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 3A Output, 36WBrand: Siemens
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens Switching Power Supply, 6EP1321-1LD01, 12V dc, 3A, 35W, 100 → 240V ac Input Voltage
1
P.O.A.
Siemens Switching Power Supply, 6EP1321-1LD01, 12V dc, 3A, 35W, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 3A Output, 36WBrand: Siemens
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SiemensOutput Voltage
12V dc
Output Current
3A
Power Rating
35W
Input Voltage
100 → 240V ac
Mounting Type
DIN Rail Mount
Width
82mm
Depth
99mm
Series
6EP1321
Country of Origin
India
You may be interested in
Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 3A Output, 36WBrand: Siemens
P.O.A.Each (ex VAT)