Siemens SITOP PSU100C Switched Mode DIN Rail Power Supply, 100 → 230 V ac / 110 → 300V dc ac, dc Input,

Technical documents
Specifications
Brand
SiemensSeries
SITOP PSU100C
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
100 → 230 V ac / 110 → 300V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4A
Power Rating
96W
Dimensions
100 x 52.5 x 80mm
Height
80mm
Width
52.5mm
Depth
100mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Efficiency
88%
Ripple And Noise
200mV Pk-Pk
Load Regulation
0.2%
Maximum Temperature
+70°C
Standards Met
CE, cUL/UL
MTBF
2726727h
Output Voltage Adjustment Range
22.2 → 26.4V
Distrelec Product Id
16988820
Country of Origin
Romania
Product details
SITOP Compact Power Supply Unit
The single phase SITOP compact series are power supplies for the lower performance range. Thanks to the space-saving slim design, they are especially suited to distributed applications in control boxes or in small control cabinets. The SITOP compact range have low-power losses throughout the entire load range. The losses are low even during idling, which means they are perfectly suited for applications that are frequently in stand-by mode. The SITOP PSU100C power supplies have a wide-range input for AC and DC networks; plug-in terminals facilitate the electrical connection.
Features and Benefits:
• Single phase wide range input from 85 V ac to 264 V ac or 110 V dc to 300 V dc
• Small mounting surface due to its slim design
• High efficiency across the entire range
• Low energy consumption during no-load operation or standby
• Adjustable output voltage
• Green LED for "output voltage OK"
• Plug-in connecting terminals for pre-fabricated wiring and fast electrical connection
• Wide temperature range: -20 °C to 70 °C
Product Application Information:
To increase the availability, the SITOP compact power supplies can be combined with DC UPS, redundancy and selectivity modules.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Approvals
CE, cULus, cCSAus, CB, ATEX, cCSAus Class I Div 2, GL, ABS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SITOP PSU100C
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
100 → 230 V ac / 110 → 300V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4A
Power Rating
96W
Dimensions
100 x 52.5 x 80mm
Height
80mm
Width
52.5mm
Depth
100mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Efficiency
88%
Ripple And Noise
200mV Pk-Pk
Load Regulation
0.2%
Maximum Temperature
+70°C
Standards Met
CE, cUL/UL
MTBF
2726727h
Output Voltage Adjustment Range
22.2 → 26.4V
Distrelec Product Id
16988820
Country of Origin
Romania
Product details
SITOP Compact Power Supply Unit
The single phase SITOP compact series are power supplies for the lower performance range. Thanks to the space-saving slim design, they are especially suited to distributed applications in control boxes or in small control cabinets. The SITOP compact range have low-power losses throughout the entire load range. The losses are low even during idling, which means they are perfectly suited for applications that are frequently in stand-by mode. The SITOP PSU100C power supplies have a wide-range input for AC and DC networks; plug-in terminals facilitate the electrical connection.
Features and Benefits:
• Single phase wide range input from 85 V ac to 264 V ac or 110 V dc to 300 V dc
• Small mounting surface due to its slim design
• High efficiency across the entire range
• Low energy consumption during no-load operation or standby
• Adjustable output voltage
• Green LED for "output voltage OK"
• Plug-in connecting terminals for pre-fabricated wiring and fast electrical connection
• Wide temperature range: -20 °C to 70 °C
Product Application Information:
To increase the availability, the SITOP compact power supplies can be combined with DC UPS, redundancy and selectivity modules.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Approvals
CE, cULus, cCSAus, CB, ATEX, cCSAus Class I Div 2, GL, ABS