Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
2.5A
Power Rating
60W
Electrical Phase
1
Width
80mm
Depth
135mm
Minimum Temperature
0°C
Efficiency
85%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+60°C
Product details
Simatic S5-100U PLC
The following products are from an earlier generations of Siemens PLCs and should be ordered for repair and maintenance purposes only. They will be discontinued when current stocks are exhausted. For new projects and applications, please choose from later generations of PLCs such as the Siemens S7-200/300 range
Siemens S5-90/95/100U
The following products are from an earlier generations of Siemens PLCs and should be ordered for repair and maintenance purposes only. They will be discontinued when current stocks are exhausted. For new projects and applications, please choose from later generations of PLCs such as the Siemens S7-200/300 range
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
2.5A
Power Rating
60W
Electrical Phase
1
Width
80mm
Depth
135mm
Minimum Temperature
0°C
Efficiency
85%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+60°C
Product details
Simatic S5-100U PLC
The following products are from an earlier generations of Siemens PLCs and should be ordered for repair and maintenance purposes only. They will be discontinued when current stocks are exhausted. For new projects and applications, please choose from later generations of PLCs such as the Siemens S7-200/300 range
Siemens S5-90/95/100U
The following products are from an earlier generations of Siemens PLCs and should be ordered for repair and maintenance purposes only. They will be discontinued when current stocks are exhausted. For new projects and applications, please choose from later generations of PLCs such as the Siemens S7-200/300 range
