Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 96W

RS Stock No.: 199-4063Brand: SiemensManufacturers Part No.: 6EP13321SH22
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Siemens

Type

Switch Mode

Output Current

4A

Power Rating

96W

Electrical Phase

1

Width

80mm

Depth

135mm

Minimum Temperature

0°C

Efficiency

85%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 96W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 96W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Type

Switch Mode

Output Current

4A

Power Rating

96W

Electrical Phase

1

Width

80mm

Depth

135mm

Minimum Temperature

0°C

Efficiency

85%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+50°C