Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 144W

RS Stock No.: 499-9651Brand: SiemensManufacturers Part No.: 6EP1333-2BA01
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Siemens

Type

Switch Mode

Output Current

5A

Power Rating

144W

Electrical Phase

1

Width

50mm

Depth

125mm

Mounting Type

DIN Rail

Minimum Temperature

0°C

Efficiency

87%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 144W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 144W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Type

Switch Mode

Output Current

5A

Power Rating

144W

Electrical Phase

1

Width

50mm

Depth

125mm

Mounting Type

DIN Rail

Minimum Temperature

0°C

Efficiency

87%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+60°C