Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
10A
Power Rating
288W
Electrical Phase
1
Width
70mm
Depth
125mm
Maximum Temperature
+60°C
Efficiency
91%
Ripple And Noise
150mV Pk-Pk
Mounting Type
DIN Rail
Minimum Temperature
0°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 288W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 288W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
10A
Power Rating
288W
Electrical Phase
1
Width
70mm
Depth
125mm
Maximum Temperature
+60°C
Efficiency
91%
Ripple And Noise
150mV Pk-Pk
Mounting Type
DIN Rail
Minimum Temperature
0°C
You may be interested in