Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
20A
Power Rating
480W
Electrical Phase
1
Width
92mm
Depth
125mm
Maximum Temperature
+55°C
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
87%
Ripple And Noise
150mV Pk-Pk
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
SiemensType
Switch Mode
Output Current
20A
Power Rating
480W
Electrical Phase
1
Width
92mm
Depth
125mm
Maximum Temperature
+55°C
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
87%
Ripple And Noise
150mV Pk-Pk
You may be interested in