Siemens SITOP MODULAR Switch Mode DIN Rail Panel Mount Power Supply, 400 → 500V ac, 24V dc, 20A Output, 480W

RS Stock No.: 395-9589Brand: SiemensManufacturers Part No.: 6EP1436-3BA00
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Siemens

Type

Switch Mode

Output Voltage

24V dc

Output Current

20A

Input Voltage

400 → 500V ac

Power Rating

480W

Electrical Phase

3

Height

125mm

Width

160mm

Depth

125mm

Series

SITOP MODULAR

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

24 → 28.8V

Minimum Temperature

0°C

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Siemens SITOP MODULAR Switch Mode DIN Rail Panel Mount Power Supply, 400 → 500V ac, 24V dc, 20A Output, 480W

P.O.A.

Siemens SITOP MODULAR Switch Mode DIN Rail Panel Mount Power Supply, 400 → 500V ac, 24V dc, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Type

Switch Mode

Output Voltage

24V dc

Output Current

20A

Input Voltage

400 → 500V ac

Power Rating

480W

Electrical Phase

3

Height

125mm

Width

160mm

Depth

125mm

Series

SITOP MODULAR

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

24 → 28.8V

Minimum Temperature

0°C

Country of Origin

Austria