Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP DC

RS Stock No.: 624-7479Brand: SiemensManufacturers Part No.: 6EP1931-2EC42
brand-logo

Technical documents

Specifications

Brand

Siemens

Model

SITOP DC

Power Rating

360W

Output Voltage

19 → 28.5V dc

Input Voltage

22 → 29V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

15A

Length

125mm

Width

50mm

Depth

125mm

Stock information temporarily unavailable.

P.O.A.

Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP DC

P.O.A.

Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Model

SITOP DC

Power Rating

360W

Output Voltage

19 → 28.5V dc

Input Voltage

22 → 29V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

15A

Length

125mm

Width

50mm

Depth

125mm