Siemens Power Supply, for use with SITOP Select, SITOP SELECT Series

RS Stock No.: 203-4069Brand: SiemensManufacturers Part No.: 6EP1961-2BA00Distrelec Article No.: 16988776
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

Siemens

For Use With

SITOP Select

Series

SITOP SELECT

Input Voltage

30V

Output Voltage

24V dc

Output Current

10A

Standards Met

CE

Output Type

Current, Voltage

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

Supply Voltage

24V

Rated Input Voltage

24V

AC or DC Input Voltage

dc

Distrelec Product Id

16988776

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Siemens Power Supply, for use with SITOP Select, SITOP SELECT Series

P.O.A.

Siemens Power Supply, for use with SITOP Select, SITOP SELECT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

For Use With

SITOP Select

Series

SITOP SELECT

Input Voltage

30V

Output Voltage

24V dc

Output Current

10A

Standards Met

CE

Output Type

Current, Voltage

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

Supply Voltage

24V

Rated Input Voltage

24V

AC or DC Input Voltage

dc

Distrelec Product Id

16988776

Country of Origin

Austria