Technical documents
Specifications
Brand
SiemensOutput Voltage
12V dc
Output Current
8A
Mounting Type
DIN Rail Mount
Power Rating
107W
Depth
100mm
Width
32mm
Series
SITOP
Height
100mm
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Siemens SITOP DC-DC Converter, 12V dc/ 8A Output, 107W, DIN Rail Mount
1
P.O.A.
Siemens SITOP DC-DC Converter, 12V dc/ 8A Output, 107W, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensOutput Voltage
12V dc
Output Current
8A
Mounting Type
DIN Rail Mount
Power Rating
107W
Depth
100mm
Width
32mm
Series
SITOP
Height
100mm
Country of Origin
Hungary