Siemens SITOP PSU3400 DC-DC Converter, 12V dc/ 15A Output, 18 → 32 V dc Input, 200W, DIN Rail Mount, +70°C Max

Technical documents
Specifications
Brand
SiemensOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
200W
Input Voltage Nominal
24 V dc
Output Current
15A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Width
120mm
Depth
125mm
Length
42mm
Series
SITOP PSU3400
Minimum Temperature
-25°C
Efficiency
91%
Maximum Temperature
+70°C
Standards Met
ABS, CB Approval, CE Mark, CSA C22.2 No. 107.1 File E197259, cULus-Listed, DNV GL, UL 508
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
200W
Input Voltage Nominal
24 V dc
Output Current
15A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Width
120mm
Depth
125mm
Length
42mm
Series
SITOP PSU3400
Minimum Temperature
-25°C
Efficiency
91%
Maximum Temperature
+70°C
Standards Met
ABS, CB Approval, CE Mark, CSA C22.2 No. 107.1 File E197259, cULus-Listed, DNV GL, UL 508
Country of Origin
Hungary