Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

RS Stock No.: 183-3607Brand: SiemensManufacturers Part No.: 6EP3334-7SB00-3AX0Distrelec Article No.: 30131921
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

45 x 125 x 135mm

Height

135mm

Width

45mm

Depth

125mm

Better World Claim

Saves energy

Output Voltage Adjustment Range

24 → 28V

Special Features

LED Display

Maximum Temperature

+70°C

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

92.8%

Ripple And Noise

30mV

Distrelec Product Id

30131921

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

P.O.A.

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

45 x 125 x 135mm

Height

135mm

Width

45mm

Depth

125mm

Better World Claim

Saves energy

Output Voltage Adjustment Range

24 → 28V

Special Features

LED Display

Maximum Temperature

+70°C

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

92.8%

Ripple And Noise

30mV

Distrelec Product Id

30131921

Country of Origin

Austria