Technical documents
Specifications
Brand
SiemensSeries
SITOP PSU6200
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
120 → 230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Width
70mm
Depth
155mm
Height
135mm
Mounting Type
DIN Rail Mount
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 20A Output
1
P.O.A.
Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 20A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SITOP PSU6200
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
120 → 230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Width
70mm
Depth
155mm
Height
135mm
Mounting Type
DIN Rail Mount
Country of Origin
Austria