Technical documents
Specifications
Brand
SiemensSeries
SITOP PSU6200
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
400 → 500V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Depth
155mm
Width
70mm
Height
135mm
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Mounting Type
DIN Rail Mount
Country of Origin
Austria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SITOP PSU6200
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
400 → 500V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Depth
155mm
Width
70mm
Height
135mm
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Mounting Type
DIN Rail Mount
Country of Origin
Austria