Technical documents
Specifications
Brand
SiemensAccessory Type
Buffer Module
For Use With
PSU8600 PSU
Series
SITOP BUF8600
Output Current
40A
Terminal Type
Connector
Protection Features
Over Voltage Protection, Short Circuit Protection
Standards Met
ATEX, CB, CE, cULus, IECEx
Mounting Style
DIN Rail Mount
Country of Origin
Austria
Product details
SITOP Modular, PSU8600 Power Supply System
As a unique power supply system with complete integration in Totally Integrated Automation (TIA), SITOP PSU8600 sets new standards in industrial power supplies. The benefits of this integration are not only apparent during engineering in TIA Portal but also result in reliable operation. Voltage and current response thresholds can be set individually for each output of the power supply system. The individual setting allows for selective monitoring of each output for overload results in fast fault location. Depending on requirements more modules from the modular system, such as are used for buffering short power failures, can be added without wiring overhead.
Comprehensive diagnostic and maintenance information is available via PROFINET. It can be evaluated directly in SIMATIC S7 and visualised in SIMATIC WinCC. Optimal support is also provided for energy management of plant or machines: From the acquisition of energy data from individual outputs, the specific activation and deactivation of outputs via PROFIenergy, to direct integration in power management systems.
Features and Benefits
• Multiple integrated outputs with selective monitoring
• Individually configurable outputs
• Compensation for power losses can be set separately for each output
• Narrow width without lateral installation clearances
• High efficiency
• Reliable operation
• Two integrated Ethernet/PROFINET ports
• TIA requires less time and reduces cost
• SIMATIC S7 function blocks for easy integration in STEP 7 user programs
• WinCC faceplates
• Energy saving
Product Application Information
The SITOP PSU8600 power supply system is used as the central DC power supply of larger plants or machines with networked automation systems. The PSU8600 can be directly integrated into the LAN infrastructure by the two integrated PROFINET ports.
Buffer Module
The buffer module supplies the load current for supplying the outputs with its energy storage units when there are short-term power failures. Maintenance free electrolytic capacitors or double-layer capacitors are used as energy-storage units.
Approvals
CE, cULus, CB, IECEx, ATEX
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
Buffer Module
For Use With
PSU8600 PSU
Series
SITOP BUF8600
Output Current
40A
Terminal Type
Connector
Protection Features
Over Voltage Protection, Short Circuit Protection
Standards Met
ATEX, CB, CE, cULus, IECEx
Mounting Style
DIN Rail Mount
Country of Origin
Austria
Product details
SITOP Modular, PSU8600 Power Supply System
As a unique power supply system with complete integration in Totally Integrated Automation (TIA), SITOP PSU8600 sets new standards in industrial power supplies. The benefits of this integration are not only apparent during engineering in TIA Portal but also result in reliable operation. Voltage and current response thresholds can be set individually for each output of the power supply system. The individual setting allows for selective monitoring of each output for overload results in fast fault location. Depending on requirements more modules from the modular system, such as are used for buffering short power failures, can be added without wiring overhead.
Comprehensive diagnostic and maintenance information is available via PROFINET. It can be evaluated directly in SIMATIC S7 and visualised in SIMATIC WinCC. Optimal support is also provided for energy management of plant or machines: From the acquisition of energy data from individual outputs, the specific activation and deactivation of outputs via PROFIenergy, to direct integration in power management systems.
Features and Benefits
• Multiple integrated outputs with selective monitoring
• Individually configurable outputs
• Compensation for power losses can be set separately for each output
• Narrow width without lateral installation clearances
• High efficiency
• Reliable operation
• Two integrated Ethernet/PROFINET ports
• TIA requires less time and reduces cost
• SIMATIC S7 function blocks for easy integration in STEP 7 user programs
• WinCC faceplates
• Energy saving
Product Application Information
The SITOP PSU8600 power supply system is used as the central DC power supply of larger plants or machines with networked automation systems. The PSU8600 can be directly integrated into the LAN infrastructure by the two integrated PROFINET ports.
Buffer Module
The buffer module supplies the load current for supplying the outputs with its energy storage units when there are short-term power failures. Maintenance free electrolytic capacitors or double-layer capacitors are used as energy-storage units.
Approvals
CE, cULus, CB, IECEx, ATEX