Siemens Power Supply Redundancy Module, SITOP Series
RS Stock No.: 201-0700Brand: SiemensManufacturers Part No.: 6EP4346-7RB00-0AX0Distrelec Article No.: 30158297

Technical documents
Specifications
Brand
SiemensSeries
SITOP
Input Voltage
10 → 58V
Output Voltage
24V
Output Current
20A
AC or DC Output Voltage
dc
AC or DC Input Voltage
dc
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
Siemens Power Supply Redundancy Module, SITOP Series
1
P.O.A.
Siemens Power Supply Redundancy Module, SITOP Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensSeries
SITOP
Input Voltage
10 → 58V
Output Voltage
24V
Output Current
20A
AC or DC Output Voltage
dc
AC or DC Input Voltage
dc
Country of Origin
Austria