Siemens Selectivity Module, SITOP SEL1200/8X1-5A Series

RS Stock No.: 201-0694Brand: SiemensManufacturers Part No.: 6EP4437-7FB00-3DX0
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Selectivity Module

Series

SITOP SEL1200/8X1-5A

Input Voltage

20.4 → 30V

Output Voltage

24V

Output Current

8 x 5A

Standards Met

CE

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

AC or DC Output Voltage

dc

Rated Input Voltage

24V

Supply Voltage

24V

Mounting Style

DIN Rail

AC or DC Input Voltage

dc

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Siemens Selectivity Module, SITOP SEL1200/8X1-5A Series

P.O.A.

Siemens Selectivity Module, SITOP SEL1200/8X1-5A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Selectivity Module

Series

SITOP SEL1200/8X1-5A

Input Voltage

20.4 → 30V

Output Voltage

24V

Output Current

8 x 5A

Standards Met

CE

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

AC or DC Output Voltage

dc

Rated Input Voltage

24V

Supply Voltage

24V

Mounting Style

DIN Rail

AC or DC Input Voltage

dc

Country of Origin

Austria