Siemens Selectivity Module, SITOP SEL1200/8X2-10A Series

RS Stock No.: 201-0698Brand: SiemensManufacturers Part No.: 6EP4438-7FB00-3DX0Distrelec Article No.: 30158300
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Selectivity Module

Series

SITOP SEL1200/8X2-10A

Input Voltage

20.4 → 30V

Output Voltage

24V

Output Current

8 x 10A

Standards Met

CE, CSA Certified, UL

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Input Current Range

60A

Mounting Style

DIN Rail Mount

Output Type

Current, Voltage

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Rated Input Voltage

20.4 → 30V

Supply Voltage

24V

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Siemens Selectivity Module, SITOP SEL1200/8X2-10A Series

P.O.A.

Siemens Selectivity Module, SITOP SEL1200/8X2-10A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Selectivity Module

Series

SITOP SEL1200/8X2-10A

Input Voltage

20.4 → 30V

Output Voltage

24V

Output Current

8 x 10A

Standards Met

CE, CSA Certified, UL

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Input Current Range

60A

Mounting Style

DIN Rail Mount

Output Type

Current, Voltage

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Rated Input Voltage

20.4 → 30V

Supply Voltage

24V

Country of Origin

Austria