Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Transistor Output, 16 (14 Digital,

RS Stock No.: 488-6690Brand: SiemensManufacturers Part No.: 6ES7 214 2AD23 0XB0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Analogue, Digital, Transistor

For Use With

SIMATIC S7-200 Series

Input Type

Analogue, Digital

Number of Outputs

11 (10 Digital, 1 Analogue)

Voltage Category

20.4 → 28.8 V dc

Number of Communication Ports

2

Output Current

750 mA

Maximum Operating Temperature

+45°C

Memory

10 (Data Memory) kB, 16 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 140 x 62 mm

Communication Port Type

RS485

Program Capacity

16 kB

Depth

62mm

Length

80mm

Width

140mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Country of Origin

China

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Transistor Output, 16 (14 Digital,

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Transistor Output, 16 (14 Digital,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Analogue, Digital, Transistor

For Use With

SIMATIC S7-200 Series

Input Type

Analogue, Digital

Number of Outputs

11 (10 Digital, 1 Analogue)

Voltage Category

20.4 → 28.8 V dc

Number of Communication Ports

2

Output Current

750 mA

Maximum Operating Temperature

+45°C

Memory

10 (Data Memory) kB, 16 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 140 x 62 mm

Communication Port Type

RS485

Program Capacity

16 kB

Depth

62mm

Length

80mm

Width

140mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Country of Origin

China