Siemens ET 200 Series Input Unit, Analogue, 24 V

RS Stock No.: 203-4058Brand: SiemensManufacturers Part No.: 6ES7134-6FB00-0BA1
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

ET 200

Input Type

Analogue

Number of Inputs

2

Supply Voltage

24 V

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens ET 200 Series Input Unit, Analogue, 24 V

P.O.A.

Siemens ET 200 Series Input Unit, Analogue, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

ET 200

Input Type

Analogue

Number of Inputs

2

Supply Voltage

24 V

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Country of Origin

Germany