Siemens I/O SYSTEM 750 Series Analog Input Module, Analogue, 24 V
RS Stock No.: 203-4019Brand: SiemensManufacturers Part No.: 6ES7134-6GB00-0BA1Distrelec Article No.: 30422093

Technical documents
Specifications
Brand
SiemensAccessory Type
Analogue Input Module
Range
Simatic
Series
I/O SYSTEM 750
Input Type
Analogue
Number of Inputs
2
Supply Voltage
24 V
Output Current
200 mA
Cable Length
1000m
Termination
Cable
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Country of Origin
Germany
You may be interested in
Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 VBrand: Siemens
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens I/O SYSTEM 750 Series Analog Input Module, Analogue, 24 V
1
P.O.A.
Siemens I/O SYSTEM 750 Series Analog Input Module, Analogue, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 VBrand: Siemens
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SiemensAccessory Type
Analogue Input Module
Range
Simatic
Series
I/O SYSTEM 750
Input Type
Analogue
Number of Inputs
2
Supply Voltage
24 V
Output Current
200 mA
Cable Length
1000m
Termination
Cable
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Country of Origin
Germany
You may be interested in
Siemens Micro 800 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 VBrand: Siemens
P.O.A.Each (ex VAT)